+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM810C50A-N

Dev.kit: EVE FT810; EVE2; 3.3VDC,5VDC


Manufacturer: BRIDGETEK

Manufacturer part number:
VM810C50A-N
TME Symbol:
VM810C50A-N

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE FT810
Manufacturer series
EVE2
Programmers and development kits features
  • audio amplifier
  • audio signal input
  • audio signal output
  • speaker
Interface
  • LCD 40pin
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight138.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK,
See other products from this series.:
*
VM810C50A-N
0 in TME stock
Net price for quantities from 1 pcs - 31.31 EURGross price for quantities from 1 pcs - 31.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.