+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM820B15A

Display: TFT; 15.6"; 1920x1080; 1GBDDR3L; Dim: 378x227x24.2mm; EVE

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
VM820B15A
TME Symbol:
VM820B15A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
15.6"
Display resolution
1920x1080
Display features
smart
Memory
1GB DDR3L
No. of colours
16.7M
Window dimensions (H x W)
344.16x193.59mm
Dimensions
378x227x24.2mm
Luminosity
860cd/m2
Kind of controller
BT820B
Manufacturer series
EVE
Programmers and development kits features
socket for microSD cards
Touchpad
capacitive
Interface
  • LVDS
  • QSPI
  • SPI
Supply voltage
  • 5...24V DC
Gross weight1.75 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK,
See other products from this series.:
*
VM820B15A
0 in TME stock
Net price for quantities from 1 pcs - 390.01 USDGross price for quantities from 1 pcs - 390.01 USD
No. of pieces (Multiplicity: 1)