+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VMM300-03F

Module; transistor/transistor; 300V; 220A; Y3-DCB; Idm: 1.16kA

Manufacturer: IXYS

Manufacturer part number:
VMM300-03F
TME Symbol:
VMM300-03F

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
300V
Drain current
220A
Case
Y3-DCB
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
Polarisation
unipolar
On-state resistance
7.4mΩ
Pulsed drain current
1.16kA
Power dissipation
1.5kW
Technology
HiPerFET™
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Transistor modules IXYS,
*
VMM300-03F
0 in TME stock
Net price for quantities from 1 pcs - 459.60 USDGross price for quantities from 1 pcs - 459.60 USD
Net price for quantities from 2 pcs - 415.61 USDGross price for quantities from 2 pcs - 415.61 USD
Net price for quantities from 4 pcs - 365.83 USDGross price for quantities from 4 pcs - 365.83 USD
No. of pieces (Multiplicity: 1)