+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VMUSIC3

Module: USB; SPI,UART; Vinculum II; 5VDC; 67x42x21mm; on panel


Manufacturer: FTDI

Manufacturer part number:
VMUSIC3
TME Symbol:
VMUSIC3

Specification

Manufacturer
FTDI
Type of communications module
USB
Kind of module
Vinculum II
Dimensions
67x42x21mm
Mounting
on panel
Interface
  • SPI
  • UART
Communications modules features
  • free firmware can be upgraded via UART or from flash drive
  • interface type (UART, SPI) selection via jumper
  • Jack socket for headphones
  • Line-Out output
  • possibility of reading mp3 files and most other popular audio files formats directly from flash drive
Supply voltage
  • 5V DC
Gross weight44.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
VMUSIC3
0 in TME stock
Net price for quantities from 1 pcs - 39.31 USDGross price for quantities from 1 pcs - 39.31 USD
Net price for quantities from 10 pcs - 35.81 USDGross price for quantities from 10 pcs - 35.81 USD
Net price for quantities from 50 pcs - 33.65 USDGross price for quantities from 50 pcs - 33.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs