+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN340SP-33-E

IC: power switch; high-side; 1A; PowerSO10; 10÷36V

Manufacturer: STMicroelectronics

Manufacturer part number:
VN340SP-33-E
TME Symbol:
VN340SP-33-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Mounting
SMD
Number of channels
4
Case
PowerSO10
On-state resistance
0.2Ω
Supply voltage
  • 10...36V
Gross weight1.096 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN340SP-33-E
136 in TME stock
Net price for quantities from 1 pcs - 4.01 GBPGross price for quantities from 1 pcs - 4.01 GBP
Net price for quantities from 3 pcs - 3.83 GBPGross price for quantities from 3 pcs - 3.83 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs