+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 2.8A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | PowerSO10 | |
On-state resistance | 90mΩ | |
Kind of package | tube | |
Operating temperature | -25...85°C |