+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN5E006ASPTR-E

IC: power switch; high-side; 90A; PowerSO10; 4.5÷28V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VN5E006ASPTR-E
TME Symbol:
VN5E006ASPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
90A
Mounting
SMD
Number of channels
1
Operating temperature
-40...125°C
Case
PowerSO10
Kind of package
reel, tape
On-state resistance
6mΩ
Application
automotive industry
Supply voltage
  • 4.5...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN5E006ASPTR-E
0 in TME stock
Net price for quantities from 600 pcs - 2.84 USDGross price for quantities from 600 pcs - 2.84 USD
No. of pieces (Multiplicity: 600)