+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 54A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | HPAK | |
On-state resistance | 16mΩ | |
Kind of package | reel, tape | |
Operating temperature | -40...150°C |