+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN7008AJTR

IC: power switch; high-side; 5A; thermal protection; PowerSSO16


Manufacturer: STMicroelectronics

Manufacturer part number:
VN7008AJTR
TME Symbol:
VN7008AJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Case
PowerSSO16
Kind of package
reel, tape
On-state resistance
8.5mΩ
Application
automotive industry
Gross weight0.27 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN7008AJTR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.16 EURGross price for quantities from 2500 pcs - 1.16 EUR