+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN7140AJTR

IC: power switch; high-side; 12A; PowerSSO16; 4÷28V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VN7140AJTR
TME Symbol:
VN7140AJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
12A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Case
PowerSSO16
Kind of package
reel, tape
On-state resistance
0.14Ω
Application
automotive industry
Supply voltage
  • 4...28V
Gross weight0.28 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN7140AJTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 EURGross price for quantities from 2500 pcs - 0.66 EUR
No. of pieces (Multiplicity: 2 500)