+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN751PT

IC: power switch; high-side; 2.5A; Ch: 1; SMD; PPAK; tube; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
VN751PT
TME Symbol:
VN751PT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
1
Mounting
SMD
Case
PPAK
On-state resistance
0.18Ω
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 5.5...36V
Gross weight0.315 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN751PT
194 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 2 pcs - 1.81 EURGross price for quantities from 2 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 25 pcs - 1.46 EURGross price for quantities from 25 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs