+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN751S

IC: power switch; high-side; 2.5A; Ch: 1; SMD; SO8; tube; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
VN751S
TME Symbol:
VN751S

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
1
Mounting
SMD
Case
SO8
On-state resistance
0.18Ω
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 5.5...36V
Gross weight0.077 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN751S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.40 EURGross price for quantities from 10 pcs - 1.40 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.34 EUR
Packaging method by the manufacturer:Tube = 100 pcs