+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND7N04-E

IC: power switch; low-side; 7A; Ch: 1; SMD; DPAK; tube; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
VND7N04-E
TME Symbol:
VND7N04-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
7A
Number of channels
1
Mounting
SMD
Case
DPAK
On-state resistance
0.56Ω
Kind of package
tube
Operating temperature
-40...125°C
Output voltage
42V
Gross weight0.32 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics
*
VND7N04-E
Product withdrawn from the offer
Use the specification table below to search for similar products