+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNI2140JTR

IC: power switch; high-side; 1A; Ch: 2; SMD; PowerSSO12; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VNI2140JTR
TME Symbol:
VNI2140JTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
2
Mounting
SMD
Case
PowerSSO12
On-state resistance
0.15Ω
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 9...45V
Gross weight0.147 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNI2140JTR
0 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 2 pcs - 2.85 USDGross price for quantities from 2 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs