+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNI8200XP

IC: power switch; high-side; 0.7A; Ch: 8; SMD; PowerSSO36; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VNI8200XP
TME Symbol:
VNI8200XP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
8
Mounting
SMD
Case
PowerSSO36
On-state resistance
0.11Ω
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 10.5...36V
Gross weight0.5 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNI8200XP
0 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 3 pcs - 10.29 USDGross price for quantities from 3 pcs - 10.29 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 49 pcs - 8.05 USDGross price for quantities from 49 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.