+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNQ5E050K-E

IC: power switch; high-side; 27A; Ch: 4; SMD; PowerSSO24; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
VNQ5E050K-E
TME Symbol:
VNQ5E050K-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
27A
Number of channels
4
Mounting
SMD
Case
PowerSSO24
On-state resistance
50mΩ
Kind of package
tube
Operating temperature
-40...150°C
Supply voltage
  • 4.5...28V
Gross weight0.485 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics
*
VNQ5E050K-E
Product withdrawn from the offer
Use the specification table below to search for similar products