+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35430

Tap; M4; 0.7; L: 63mm; Holder: machine; 3.4mm; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
35430
TME Symbol:
VOLKEL-35430

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M4
Thread pitch
0.7
Length
63mm
Conform to the norm
DIN 371
Kind of holder
machine
Holder socket size - mm
3.4mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
  • stainless steel
  • to the through holes
Gross weight8.13 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
35430
8 in TME stock
Net price for quantities from 1 pcs - 9.88 EURGross price for quantities from 1 pcs - 9.88 EUR
Net price for quantities from 5 pcs - 8.70 EURGross price for quantities from 5 pcs - 8.70 EUR
Net price for quantities from 10 pcs - 7.61 EURGross price for quantities from 10 pcs - 7.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.