+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65721

Tap; PG21; L: 90mm; Holder: machine; 18mm; to the through holes


Manufacturer: VÖLKEL

Manufacturer part number:
65721
TME Symbol:
VOLKEL-65721

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
PG21
Length
90mm
Conform to the norm
DIN 40432
Kind of holder
machine
Holder socket size - mm
18mm
Material
high speed steel grounded HSS-G
Tools application
to the through holes
Application
for cable glands
Gross weight275.29 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
65721
1 in TME stock
Net price for quantities from 1 pcs - 101.73 USDGross price for quantities from 1 pcs - 101.73 USD
Net price for quantities from 5 pcs - 89.43 USDGross price for quantities from 5 pcs - 89.43 USD
Net price for quantities from 10 pcs - 78.25 USDGross price for quantities from 10 pcs - 78.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.