+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VOT8024AB

Optotriac; 5.3kV; Uout: 800V; triac,zero voltage crossing driver


Manufacturer: VISHAY

Manufacturer part number:
VOT8024AB
TME Symbol:
VOT8024AB

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
triac, zero voltage crossing driver
Case
SMD4
Trigger current
5mA
Mounting
SMD
Number of channels
1
Slew rate
1kV/μs
Gross weight0.23 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8024AB
3281 in TME stock
Net price for quantities from 1 pcs - 0.67 GBPGross price for quantities from 1 pcs - 0.67 GBP
Net price for quantities from 10 pcs - 0.46 GBPGross price for quantities from 10 pcs - 0.46 GBP
Net price for quantities from 100 pcs - 0.39 GBPGross price for quantities from 100 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.38 GBPGross price for quantities from 500 pcs - 0.38 GBP
Net price for quantities from 1000 pcs - 0.37 GBPGross price for quantities from 1000 pcs - 0.37 GBP
Net price for quantities from 2000 pcs - 0.36 GBPGross price for quantities from 2000 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 100 pcsCardboard = 4 000 pcs