+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPC310

Sensor for fluid level controllers; IP67; Thread: 1"; PVC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VPC310
TME Symbol:
VPC310

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...60°C
IP rating
IP67
Thread
1"
Body material
PVC
Electrode dimensions
Ø4x500mm
Sensors features
3 electrodes
Gross weight90 g
Certificates
EAN code5709870048147
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VPC310
0 in TME stock
Net price for quantities from 1 pcs - 95.17 EURGross price for quantities from 1 pcs - 95.17 EUR
Net price for quantities from 5 pcs - 88.82 EURGross price for quantities from 5 pcs - 88.82 EUR
Net price for quantities from 10 pcs - 82.47 EURGross price for quantities from 10 pcs - 82.47 EUR
No. of pieces (Multiplicity: 1)