+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRF152

Transistor: N-MOSFET; 130V; 20A; 300W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
VRF152
TME Symbol:
VRF152

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
130V
Drain current
20A
Power dissipation
300W
Gate-source voltage
±40V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
VRF152
0 in TME stock
Net price for quantities from 5 pcs - 77.73 GBPGross price for quantities from 5 pcs - 77.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.