+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VRV-55-101E

Heatsink: extruded; grilled; TO220,TO247; natural; L: 55mm; raw; VR


Manufacturer: OHMITE

Manufacturer part number:
VRV-55-101E
TME Symbol:
VRV-55-101E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220, TO247
Colour
natural
Length
55mm
Width
33.9mm
Height
39.5mm
Material
aluminium
Material finishing
raw
Manufacturer series
VR
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
VRV-55-101E
0 in TME stock
Net price for quantities from 1120 pcs - 2.54 USDGross price for quantities from 1120 pcs - 2.54 USD
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.