+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-112MT80KPBF

Bridge rectifier: half-controlled; Urmax: 800V; If: 110A; MTK; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-112MT80KPBF
TME Symbol:
VS-112MT80KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Load current
110A
Max. forward impulse current
1.13kA
Electrical mounting
FASTON connectors, screw
Leads
M5 screws
Case
MTK
Version
module
Mechanical mounting
screw
Max. forward voltage
1.57V
Gate current
150mA
Kind of package
bulk
Threshold on-voltage
1.04V
Gross weight176 g
Certificates
See other products in this category: Three phase controlled bridge rectif. VISHAY,
*
VS-112MT80KPBF
0 in TME stock
Net price for quantities from 1 pcs - 113.00 EURGross price for quantities from 1 pcs - 113.00 EUR
Net price for quantities from 3 pcs - 100.00 EURGross price for quantities from 3 pcs - 100.00 EUR
Net price for quantities from 10 pcs - 92.91 EURGross price for quantities from 10 pcs - 92.91 EUR
Net price for quantities from 30 pcs - 85.61 EURGross price for quantities from 30 pcs - 85.61 EUR
Net price for quantities from 150 pcs - 79.51 EURGross price for quantities from 150 pcs - 79.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.