+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-12F10

Diode: rectifying; 100V; 12A; cathode to stud; DO203AA,DO4; 1.26V


Manufacturer: VISHAY

Manufacturer part number:
VS-12F10
TME Symbol:
VS-12F10

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.1kV
Load current
12A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.26V
Max. load current
19A
Max. forward impulse current
265A
Manufacturer series
VS-12F(R)
Kind of package
bulk
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-12F10
0 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 25 pcs - 4.09 USDGross price for quantities from 25 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 200 pcs - 3.58 USDGross price for quantities from 200 pcs - 3.58 USD
Net price for quantities from 500 pcs - 3.35 USDGross price for quantities from 500 pcs - 3.35 USD
Net price for quantities from 1000 pcs - 3.19 USDGross price for quantities from 1000 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.