+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-130MT80KPBF

Bridge rectifier: three-phase; Urmax: 800V; If: 130A; Ifsm: 1.13kA


Manufacturer: VISHAY

Manufacturer part number:
VS-130MT80KPBF
TME Symbol:
VS-130MT80KPBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
130A
Max. forward impulse current
1.13kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.63V
Leads
M5 screws
Case
MTK
Mechanical mounting
screw
Kind of package
bulk
Gross weight176 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-130MT80KPBF
0 in TME stock
Net price for quantities from 1 pcs - 92.31 EURGross price for quantities from 1 pcs - 92.31 EUR
Net price for quantities from 3 pcs - 81.81 EURGross price for quantities from 3 pcs - 81.81 EUR
Net price for quantities from 10 pcs - 75.80 EURGross price for quantities from 10 pcs - 75.80 EUR
Net price for quantities from 30 pcs - 69.91 EURGross price for quantities from 30 pcs - 69.91 EUR
Net price for quantities from 150 pcs - 64.90 EURGross price for quantities from 150 pcs - 64.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.