+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-180NQ045PBF

Module: diode; single diode; 45V; If: 180A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-180NQ045PBF
TME Symbol:
VS-180NQ045PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
45V
Load current
180A
Case
D67, HALF-PAK
Max. forward voltage
0.63V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-180NQ045PBF
0 in TME stock
Net price for quantities from 1 pcs - 53.92 USDGross price for quantities from 1 pcs - 53.92 USD
Net price for quantities from 3 pcs - 47.98 USDGross price for quantities from 3 pcs - 47.98 USD
Net price for quantities from 10 pcs - 42.86 USDGross price for quantities from 10 pcs - 42.86 USD
Net price for quantities from 20 pcs - 40.06 USDGross price for quantities from 20 pcs - 40.06 USD
Net price for quantities from 100 pcs - 37.15 USDGross price for quantities from 100 pcs - 37.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.