+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-249NQ150PBF

Module: diode; single diode; 150V; If: 240A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-249NQ150PBF
TME Symbol:
VS-249NQ150PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
150V
Load current
240A
Case
D67, HALF-PAK
Max. forward voltage
0.78V
Max. forward impulse current
20kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-249NQ150PBF
0 in TME stock
Net price for quantities from 1 pcs - 38.53 EURGross price for quantities from 1 pcs - 38.53 EUR
Net price for quantities from 5 pcs - 36.39 EURGross price for quantities from 5 pcs - 36.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.