+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-25F20

Diode: rectifying; 200V; 25A; cathode to stud; DO203AA,DO4; 1.3V


Manufacturer: VISHAY

Manufacturer part number:
VS-25F20
TME Symbol:
VS-25F20

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
25A
Semiconductor structure
cathode to stud
Case
DO4, DO203AA
Fastening thread
10-32UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. load current
40A
Max. forward impulse current
356A
Manufacturer series
VS-25F(R)
Kind of package
bulk
Gross weight7 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-25F20
0 in TME stock
Net price for quantities from 1 pcs - 5.39 EURGross price for quantities from 1 pcs - 5.39 EUR
Net price for quantities from 3 pcs - 4.76 EURGross price for quantities from 3 pcs - 4.76 EUR
Net price for quantities from 10 pcs - 3.87 EURGross price for quantities from 10 pcs - 3.87 EUR
Net price for quantities from 25 pcs - 3.31 EURGross price for quantities from 25 pcs - 3.31 EUR
Net price for quantities from 100 pcs - 3.13 EURGross price for quantities from 100 pcs - 3.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.