+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBP005

Bridge rectifier: single-phase; Urmax: 50V; If: 2A; Ifsm: 60A; flat

Manufacturer: VISHAY

Manufacturer part number:
VS-2KBP005
TME Symbol:
VS-2KBP005

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
D44
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Max. forward voltage
1V
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBP005
0 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 125 pcs - 2.08 USDGross price for quantities from 125 pcs - 2.08 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
Net price for quantities from 2000 pcs - 1.43 USDGross price for quantities from 2000 pcs - 1.43 USD
Net price for quantities from 5000 pcs - 1.27 USDGross price for quantities from 5000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.