+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBP01

Bridge rectifier: single-phase; Urmax: 100V; If: 2A; Ifsm: 60A; flat


Manufacturer: VISHAY

Manufacturer part number:
VS-2KBP01
TME Symbol:
VS-2KBP01

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
D44
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Max. forward voltage
1V
Gross weight4 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBP01
0 in TME stock
Net price for quantities from 500 pcs - 1.98 USDGross price for quantities from 500 pcs - 1.98 USD
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD
Net price for quantities from 2000 pcs - 1.84 USDGross price for quantities from 2000 pcs - 1.84 USD
Net price for quantities from 5000 pcs - 1.77 USDGross price for quantities from 5000 pcs - 1.77 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.