+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2KBP08

Bridge rectifier: single-phase; Urmax: 800V; If: 2A; Ifsm: 60A; flat


Manufacturer: VISHAY

Manufacturer part number:
VS-2KBP08
TME Symbol:
VS-2KBP08

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
D44
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Max. forward voltage
1V
Gross weight4 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
VS-2KBP08
486 in TME stock
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 5 pcs - 1.46 EURGross price for quantities from 5 pcs - 1.46 EUR
Net price for quantities from 10 pcs - 1.30 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 0.88 EUR
Net price for quantities from 125 pcs - 0.86 EURGross price for quantities from 125 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs