+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-2N683

Thyristor: stud; 100V; Ifmax: 25A; 16A; Igt: 40mA; TO208AA,TO48; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-2N683
TME Symbol:
VS-2N683

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.1kV
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO48, TO208AA
Mounting
screw
Max. forward impulse current
0.145kA
Semiconductor structure
anode to stud
Manufacturer series
VS-2Nxxxx
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-2N683
0 in TME stock
Net price for quantities from 1 pcs - 9.93 EURGross price for quantities from 1 pcs - 9.93 EUR
Net price for quantities from 5 pcs - 8.72 EURGross price for quantities from 5 pcs - 8.72 EUR
Net price for quantities from 10 pcs - 7.81 EURGross price for quantities from 10 pcs - 7.81 EUR
Net price for quantities from 25 pcs - 7.48 EURGross price for quantities from 25 pcs - 7.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.