+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-301CNQ045PBF

Module: diode; double,common cathode; 45V; If: 300A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-301CNQ045PBF
TME Symbol:
VS-301CNQ045PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
300A
Case
TO244
Max. forward voltage
0.76V
Max. forward impulse current
3.2kA
Electrical mounting
screw
Max. load current
300A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-301CNQ045PBF
0 in TME stock
Net price for quantities from 1 pcs - 43.75 GBPGross price for quantities from 1 pcs - 43.75 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.