+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-36MB60A

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.14V; If: 35A


Manufacturer: VISHAY

Manufacturer part number:
VS-36MB60A
TME Symbol:
VS-36MB60A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.14V
Load current
35A
Max. forward impulse current
475A
Version
square
Case
D-34
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight20 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-36MB60A
0 in TME stock
Net price for quantities from 1 pcs - 7.78 EURGross price for quantities from 1 pcs - 7.78 EUR
Net price for quantities from 5 pcs - 6.56 EURGross price for quantities from 5 pcs - 6.56 EUR
Net price for quantities from 10 pcs - 6.15 EURGross price for quantities from 10 pcs - 6.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.