+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-401CNQ045PBF

Module: diode; double,common cathode; 45V; If: 400A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-401CNQ045PBF
TME Symbol:
VS-401CNQ045PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
400A
Case
TO244
Max. forward voltage
0.69V
Max. forward impulse current
3.45kA
Electrical mounting
screw
Max. load current
400A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-401CNQ045PBF
0 in TME stock
Net price for quantities from 1 pcs - 59.65 USDGross price for quantities from 1 pcs - 59.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.