+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40MT160P-P

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 45A; Ifsm: 270A


Manufacturer: VISHAY

Manufacturer part number:
VS-40MT160P-P
TME Symbol:
VS-40MT160P-P

Specification

Manufacturer
VISHAY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
45A
Max. forward impulse current
270A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.45V
Case
MTP pressfit
Mechanical mounting
screw
Kind of package
bulk
Gross weight65 g
Certificates
See other products in this category: Three phase diode bridge rectifiers VISHAY,
*
VS-40MT160P-P
0 in TME stock
Net price for quantities from 1 pcs - 48.05 USDGross price for quantities from 1 pcs - 48.05 USD
Net price for quantities from 3 pcs - 42.61 USDGross price for quantities from 3 pcs - 42.61 USD
Net price for quantities from 10 pcs - 39.49 USDGross price for quantities from 10 pcs - 39.49 USD
Net price for quantities from 30 pcs - 36.36 USDGross price for quantities from 30 pcs - 36.36 USD
Net price for quantities from 150 pcs - 33.81 USDGross price for quantities from 150 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.