+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-85HF80

Diode: rectifying; 800V; 85A; cathode to stud; DO203AB,DO5; 1.2V


Manufacturer: VISHAY

Manufacturer part number:
VS-85HF80
TME Symbol:
VS-85HF80

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
85A
Semiconductor structure
cathode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.2V
Max. load current
133A
Max. forward impulse current
1.45kA
Manufacturer series
VS-8xHF(R)
Kind of package
bulk
Gross weight21.1 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-85HF80
108 in TME stock
Net price for quantities from 1 pcs - 10.71 GBPGross price for quantities from 1 pcs - 10.71 GBP
Net price for quantities from 5 pcs - 9.42 GBPGross price for quantities from 5 pcs - 9.42 GBP
Net price for quantities from 10 pcs - 8.55 GBPGross price for quantities from 10 pcs - 8.55 GBP
Net price for quantities from 25 pcs - 7.54 GBPGross price for quantities from 25 pcs - 7.54 GBP
Net price for quantities from 100 pcs - 6.69 GBPGross price for quantities from 100 pcs - 6.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs