+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5PH3012L-N3

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 250A; TO247AD-2; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-E5PH3012L-N3
TME Symbol:
VS-E5PH3012L-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO247AD-2
Kind of package
tube
Max. forward voltage
2.3V
Reverse recovery time
113ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E5PH3012L-N3
0 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 10 pcs - 2.46 EURGross price for quantities from 10 pcs - 2.46 EUR
Net price for quantities from 25 pcs - 2.28 EURGross price for quantities from 25 pcs - 2.28 EUR
Net price for quantities from 100 pcs - 2.12 EURGross price for quantities from 100 pcs - 2.12 EUR
Net price for quantities from 500 pcs - 1.94 EURGross price for quantities from 500 pcs - 1.94 EUR
Net price for quantities from 1000 pcs - 1.87 EURGross price for quantities from 1000 pcs - 1.87 EUR
Net price for quantities from 2000 pcs - 1.79 EURGross price for quantities from 2000 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.