+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5TH1506S2LHM3

Diode: rectifying; SMD; 600V; 15A; 31ns; D2PAK,TO263AB; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-E5TH1506S2LHM3
TME Symbol:
VS-E5TH1506S2LHM3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
15A
Reverse recovery time
31ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.6V
Kind of package
13 inch reel
Application
automotive industry
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-E5TH1506S2LHM3
0 in TME stock
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 1.59 EURGross price for quantities from 10 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.21 EUR
Net price for quantities from 250 pcs - 1.17 EURGross price for quantities from 250 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.