+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5TH3012-M3

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 240A; TO220AC; tube; 58ns

Manufacturer: VISHAY

Manufacturer part number:
VS-E5TH3012-M3
TME Symbol:
VS-E5TH3012-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.24kA
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.5V
Reverse recovery time
58ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-E5TH3012-M3
0 in TME stock
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 1.81 EURGross price for quantities from 10 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.44 EURGross price for quantities from 100 pcs - 1.44 EUR
Net price for quantities from 500 pcs - 1.20 EURGross price for quantities from 500 pcs - 1.20 EUR
Net price for quantities from 1000 pcs - 1.08 EURGross price for quantities from 1000 pcs - 1.08 EUR
Net price for quantities from 2000 pcs - 1.04 EURGross price for quantities from 2000 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)