+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA140NJ60CPBF

Module: diode; double,common cathode; 600V; If: 84A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA140NJ60CPBF
TME Symbol:
VS-HFA140NJ60CPBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
84A
Case
TO244
Max. forward voltage
1.54V
Max. forward impulse current
0.4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Reverse recovery time
33ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA140NJ60CPBF
0 in TME stock
Net price for quantities from 1 pcs - 47.28 EURGross price for quantities from 1 pcs - 47.28 EUR
Net price for quantities from 3 pcs - 41.77 EURGross price for quantities from 3 pcs - 41.77 EUR
Net price for quantities from 10 pcs - 37.56 EURGross price for quantities from 10 pcs - 37.56 EUR
Net price for quantities from 30 pcs - 35.05 EURGross price for quantities from 30 pcs - 35.05 EUR
Net price for quantities from 100 pcs - 32.55 EURGross price for quantities from 100 pcs - 32.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.