+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA210NJ60CPBF

Module: diode; double,common cathode; 600V; If: 120A; TO244; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-HFA210NJ60CPBF
TME Symbol:
VS-HFA210NJ60CPBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
120A
Case
TO244
Max. forward voltage
1.56V
Max. forward impulse current
0.6kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Reverse recovery time
35ns
Gross weight68 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA210NJ60CPBF
0 in TME stock
Net price for quantities from 1 pcs - 82.65 USDGross price for quantities from 1 pcs - 82.65 USD
Net price for quantities from 3 pcs - 73.04 USDGross price for quantities from 3 pcs - 73.04 USD
Net price for quantities from 10 pcs - 65.56 USDGross price for quantities from 10 pcs - 65.56 USD
Net price for quantities from 30 pcs - 61.23 USDGross price for quantities from 30 pcs - 61.23 USD
Net price for quantities from 100 pcs - 56.89 USDGross price for quantities from 100 pcs - 56.89 USD
No. of pieces (Multiplicity: 1)