+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA240NJ40CPBF

Module: diode; double,common cathode; 400V; If: 240A; TO244; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA240NJ40CPBF
TME Symbol:
VS-HFA240NJ40CPBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
240A
Case
TO244
Max. forward voltage
1.5V
Max. forward impulse current
0.9kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Reverse recovery time
50ns
Gross weight76.04 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-HFA240NJ40CPBF
6 in TME stock
Net price for quantities from 1 pcs - 61.75 USDGross price for quantities from 1 pcs - 61.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.