+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2913

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W


Manufacturer: VISATON

Manufacturer part number:
2913
TME Symbol:
VS-K36WP-50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
50Ω
Body dimensions
Ø36x6mm
Operating temperature
-40...70°C
Sound frequency
0.3...20kHz
Panel cutout diameter
31mm
Sound level
77dB
Resonant frequency
550Hz
Colour
black
Diameter
36mm
IP rating
IP65
Height
6mm
Dimensions
Gross weight6.32 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2913
227 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 50 pcs - 4.02 USDGross price for quantities from 50 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs