+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC104

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 3A


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC104
TME Symbol:
VS-KBPC104

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
3A
Max. forward impulse current
50A
Version
square
Case
D-72, KBPC1
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC104
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 125 pcs - 1.17 USDGross price for quantities from 125 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.