+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC106

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 3A


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC106
TME Symbol:
VS-KBPC106

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
3A
Max. forward impulse current
50A
Version
square
Case
D-72, KBPC1
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC106
0 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Net price for quantities from 2000 pcs - 1.11 USDGross price for quantities from 2000 pcs - 1.11 USD
Net price for quantities from 5000 pcs - 1.02 USDGross price for quantities from 5000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.