+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC110

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 3A


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC110
TME Symbol:
VS-KBPC110

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
3A
Max. forward impulse current
50A
Version
square
Case
D-72, KBPC1
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC110
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.