+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-KBPC804PBF

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1V; If: 8A; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-KBPC804PBF
TME Symbol:
VS-KBPC804PBF

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1V
Load current
8A
Max. forward impulse current
125A
Version
square
Case
D-72, KBPC8
Electrical mounting
THT
Leads
wire Ø 1.1mm
Kind of package
bulk
Gross weight2.72 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
VS-KBPC804PBF
88 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 300 pcs - 2.17 USDGross price for quantities from 300 pcs - 2.17 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs