+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-RA160FA120

Module: diode; double independent; 1.2kV; If: 160A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-RA160FA120
TME Symbol:
VS-RA160FA120

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
160A
Case
SOT227B
Max. forward voltage
1.16V
Max. forward impulse current
940A
Electrical mounting
screw
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-RA160FA120
0 in TME stock
Net price for quantities from 1 pcs - 22.03 EURGross price for quantities from 1 pcs - 22.03 EUR
Net price for quantities from 3 pcs - 20.41 EURGross price for quantities from 3 pcs - 20.41 EUR
Net price for quantities from 10 pcs - 19.41 EURGross price for quantities from 10 pcs - 19.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.