+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD200R20PC

Diode: rectifying; 2kV; 200A; anode to stud; DO205AC,DO30; 1.4V


Manufacturer: VISHAY

Manufacturer part number:
VS-SD200R20PC
TME Symbol:
VS-SD200R20PC

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
2kV
Load current
200A
Semiconductor structure
anode to stud
Case
DO30, DO205AC
Fastening thread
1/2"-20UNF-2A
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
314A
Max. forward impulse current
4.7kA
Manufacturer series
VS-SD200N/R
Kind of package
bulk
Gross weight120 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-SD200R20PC
0 in TME stock
Net price for quantities from 1 pcs - 83.71 EURGross price for quantities from 1 pcs - 83.71 EUR
Net price for quantities from 3 pcs - 74.91 EURGross price for quantities from 3 pcs - 74.91 EUR
Net price for quantities from 10 pcs - 66.90 EURGross price for quantities from 10 pcs - 66.90 EUR
Net price for quantities from 25 pcs - 62.41 EURGross price for quantities from 25 pcs - 62.41 EUR
Net price for quantities from 100 pcs - 57.61 EURGross price for quantities from 100 pcs - 57.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.